
* Images are for reference only
LT1767EMS8E-1.8#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1767EMS8E-1.8#PBF
- JLCPCB Part #
- C665122
- Package
- MSOP-8-EP
- Description
- 0℃~+125℃@(TJ) 1 1.25MHz 1.5A 1.8V 3V~25V Buck Buck Built-in Fixed No MSOP-8-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1396
200+
$2.3762
500+
$2.2923
1000+
$2.2520
Related Products
Welcome back, may I help you?