
* Images are for reference only
ADP122ACPZ-3.3-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP122ACPZ-3.3-R7
- JLCPCB Part #
- C141901
- Package
- LFCSP-6-UD(2x2)
- Description
- -40℃~+125℃ 1 3.3V 300mA 45uA 5.5V 55uVrms 60dB@(100kHz) 85mV@(300mA) Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive LFCSP-6-UD(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6298
10+
$2.2429
30+
$2.0005
100+
$1.7532
500+
$1.6409
1000+
$1.5927
Related Products
Welcome back, may I help you?