
* Images are for reference only
LT3956EUHE#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3956EUHE#TRPBF
- JLCPCB Part #
- C671695
- Package
- QFN-36-EP(5x6)
- Description
- -40℃~+125℃ 1 100kHz~1MHz 3.3A 4.5V~80V 80V Analog、PWM Buck-Boost Built-in DC-DC Under Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection QFN-36-EP(5x6) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$19.6555
10+
$18.7815
30+
$17.2665
100+
$15.9458
Welcome back, may I help you?