
* Images are for reference only
LT3956IUHE#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3956IUHE#TRPBF
- JLCPCB Part #
- C671697
- Package
- QFN-36-EP(5x6)
- Description
- -40℃~+125℃ 1 100kHz~1MHz 3.3A 4.5V~80V 80V Analog、PWM DC-DC SEPIC、Buck、Boost、Flyback QFN-36-EP(5x6) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8798
200+
$3.0492
500+
$2.9429
1000+
$2.8897
Related Products
Welcome back, may I help you?