
* Images are for reference only
LT3782AEFE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3782AEFE#PBF
- JLCPCB Part #
- C671534
- Package
- TSSOP-28-EP
- Description
- -40℃~+125℃@(TJ) 150kHz~500kHz 2 4A 6V~40V 7mA Adjustable Boost Boost External Yes TSSOP-28-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.0851
10+
$14.3729
30+
$13.1386
100+
$12.0623
Related Products
Welcome back, may I help you?