
* Images are for reference only
LTC2873IUFD#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2873IUFD#PBF
- JLCPCB Part #
- C580631
- Package
- QFN-24(4x5)
- Description
- -40℃~+85℃ 1 1 20Mbps 3V~5.5V 9mA Transceiver Yes ±26kV QFN-24(4x5) RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 34
Minimum: 1
Full Reel: 73
$0.01
Add To List
Available Order Qty: 33
In-stock Item Pricing
Qty Unit Price
1+
$12.0557
10+
$10.5899
30+
$8.8768
73+
$8.1287
Related Products
Welcome back, may I help you?