This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ADP3303AARU-REEL7

Extended
Manufacturer
Analog Devices
MFR.Part #
ADP3303AARU-REEL7
JLCPCB Part #
C3745363
Package
TSSOP-14
Description
-20℃~+85℃@(Ta) 1 100uVrms 12V 150mV@(200mA) 2.2V~10V 200mA 60dB@(1kHz) Adjustable PG Pin、Over Current Protection、Over Temperature Protection、Enable Positive TSSOP-14 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 96

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1955
200+ $0.8497
500+ $0.8207
1000+ $0.8063
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons