
* Images are for reference only
LT3781EG#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3781EG#PBF
- JLCPCB Part #
- C671530
- Package
- SSOP-20-208mil
- Description
- -40℃~+85℃@(TA) 700kHz 9V~18V Forward SSOP-20-208mil DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 66
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2583
200+
$3.5835
500+
$3.4569
1000+
$3.3944
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?