
* Images are for reference only
LT3781IG#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3781IG#PBF
- JLCPCB Part #
- C671532
- Package
- SSOP-20-208mil
- Description
- -40℃~+85℃ 700kHz 9V~18V Adjustable soft-start、Under-voltage lockout、Synchronous rectification drive Forward SSOP-20-208mil DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 66
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.3880
200+
$4.7940
500+
$4.6255
1000+
$4.5420
Related Products
Welcome back, may I help you?