
* Images are for reference only
LT8606IMSE#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8606IMSE#TRPBF
- JLCPCB Part #
- C673952
- Package
- MSOP-10-EP
- Description
- -40℃~+125℃@(TJ) 1 1.8V~12V 2.5uA 2MHz 350mA 3V~42V Adjustable Buck Buck Built-in Yes MSOP-10-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5214
10+
$4.4183
30+
$4.3506
100+
$4.2830
Welcome back, may I help you?