
* Images are for reference only
LT3759IMSE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3759IMSE#PBF
- JLCPCB Part #
- C580140
- Package
- MSOP-12-EP-0.65mm
- Description
- -40℃~+125℃@(TJ) 1 1.6V~42V 1MHz Boost Boost、SEPIC、Inverting External No MSOP-12-EP-0.65mm DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 37
Minimum: 1
Full Reel: 37
$0.01
Add To List
Available Order Qty: 37
In-stock Item Pricing
Qty Unit Price
1+
$11.1309
10+
$9.6121
30+
$8.6858
100+
$7.9103
Related Products
Welcome back, may I help you?