
* Images are for reference only
LT3754IUH#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3754IUH#PBF
- JLCPCB Part #
- C671401
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+125℃ 100kHz~1MHz 16 2.8% 50mA 6V~40V Analog、PWM Boost DC-DC External Over Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection QFN-32-EP(5x5) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 73
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$13.8089
Related Products
Welcome back, may I help you?