
* Images are for reference only
LT1431IN8#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1431IN8#PBF
- JLCPCB Part #
- C663743
- Package
- PDIP-8
- Description
- -40℃~+85℃@(Ta) 100mA 2.5V~36V 50ppm/℃ Adjustable Parallel ±0.4% PDIP-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3146
200+
$1.2824
500+
$1.2374
1000+
$1.2165
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?