
* Images are for reference only
LT3741IFE#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3741IFE#TRPBF
- JLCPCB Part #
- C671331
- Package
- HTSSOP-20-EP
- Description
- -40℃~+125℃@(TJ) 1 1MHz 6V~36V Buck Buck Yes HTSSOP-20-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7149
10+
$4.8935
30+
$4.4054
100+
$3.9109
500+
$3.6838
1000+
$3.5807
Related Products
Welcome back, may I help you?