
* Images are for reference only
LT3686AEMSE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3686AEMSE#PBF
- JLCPCB Part #
- C671202
- Package
- MSOP-12-EP-0.65mm
- Description
- -40℃~+125℃@(TJ) 1 1.2A 2.5MHz 3.6V~37V 800mV~37V Adjustable Adjustable soft-start、Cycle-by-cycle current limiting、Frequency synchronization、Output voltage tracking Buck Built-in No Step-down type MSOP-12-EP-0.65mm DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 37
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$13.4465
10+
$12.8054
30+
$11.6956
100+
$10.7275
Welcome back, may I help you?