
* Images are for reference only
LTC695ISW#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC695ISW#TRPBF
- JLCPCB Part #
- C689900
- Package
- SO-16-300mil
- Description
- -40℃~+85℃@(Tj) 1 200ms 4.65V 4.75V~5.5V Active Low No Open Drain Voltage Monitor Yes SO-16-300mil Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2851
10+
$5.4105
30+
$4.8774
100+
$4.4312
Welcome back, may I help you?