
* Images are for reference only
AD9280ARSZRL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9280ARSZRL
- JLCPCB Part #
- C130297
- Package
- SSOP-28-208mil
- Description
- -40℃~+85℃ 0.3LSB 1 2.7V~5.5V 32MHz 32MHz 36.7mA 49dB 8 External、Built-in Parallel port Yes SSOP-28-208mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$6.9673
10+
$5.6428
30+
$5.0789
100+
$4.6068
Related Products
Welcome back, may I help you?