
* Images are for reference only
LT3514EUFD#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3514EUFD#TRPBF
- JLCPCB Part #
- C670878
- Package
- QFN-28-EP(4x5)
- Description
- -40℃~+125℃@(TJ) 1A、2A 2.1MHz 3 3.2V~36V Adjustable Buck Buck Built-in No QFN-28-EP(4x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7095
200+
$2.5975
500+
$2.5056
1000+
$2.4605
Related Products
Welcome back, may I help you?