
* Images are for reference only
ADAQ23875BBCZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADAQ23875BBCZ
- JLCPCB Part #
- C17491171
- Package
- CSPBGA-100(9x9)
- Description
- -40℃~+85℃ 0.4uA 0.6LSB、1LSB 1 15MHz 16 4.096V 4.75V~5.25V 5ppm/℃ Built-in、External CSPBGA-100(9x9) ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$72.4622
30+
$68.8992
Welcome back, may I help you?