
* Images are for reference only
LT3493EDCB-3#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3493EDCB-3#TRPBF
- JLCPCB Part #
- C670740
- Package
- DFN-6-EP(2x3)
- Description
- -40℃~+85℃ 1 6.8V~36V 750kHz Buck Buck DFN-6-EP(2x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$8.7852
10+
$8.5764
30+
$8.4383
100+
$8.2986
Related Products
Welcome back, may I help you?