
* Images are for reference only
AD7982BCPZ-RL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7982BCPZ-RL
- JLCPCB Part #
- C652100
- Package
- QFN-10-EP(3x3)
- Description
- -40℃~+85℃ 1 18 1LSB 1MHz 2.375V~2.625V SPI QFN-10-EP(3x3) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$42.5943
30+
$40.5381
Welcome back, may I help you?