
* Images are for reference only
LT3023EDD
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3023EDD
- JLCPCB Part #
- C3749268
- Package
- DFN-10(3x3)
- Description
- -40℃~+125℃@(Tj) 1.22V~20V 100mA 2 20V 20uA 20uVrms 350mV@(100mA) 65dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection、Reverse connection protection Positive DFN-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 121
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9161
10+
$4.2088
30+
$3.7898
100+
$3.3645
500+
$3.1679
1000+
$3.0809
Welcome back, may I help you?