
* Images are for reference only
LT3481EDD#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3481EDD#TRPBF
- JLCPCB Part #
- C670679
- Package
- DFN-10-EP(3x3)
- Description
- -40℃~+85℃@(TA) 1 1.265V~20V 2.8MHz 2A 3.6V~34V Adjustable Buck Buck Built-in No DFN-10-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$4.2793
10+
$4.1794
30+
$4.1118
100+
$4.0457
Welcome back, may I help you?