
* Images are for reference only
LT3478EFE-1#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3478EFE-1#PBF
- JLCPCB Part #
- C580075
- Package
- TSSOP-16-EP
- Description
- -40℃~+125℃ 1 2.8V~36V 200kHz~2.25MHz 4.5A 42V Buck、Boost、Buck-Boost Built-in DC-DC Over-Temperature Protection (OTP)、LED开路保护、内置软启动 PWM TSSOP-16-EP LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 95
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$16.9829
10+
$16.1754
30+
$14.7754
100+
$13.5552
Welcome back, may I help you?