
* Images are for reference only
MP3394EF-LF-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP3394EF-LF-P
- JLCPCB Part #
- C6993166
- Package
- TSSOP-16-EP
- Description
- -20℃~+125℃ 145kHz~600kHz 200mA 4 5V~28V Boost DC-DC External PWM TSSOP-16-EP LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0981
10+
$0.8942
30+
$0.7915
100+
$0.6904
Related Products
Welcome back, may I help you?