
* Images are for reference only
AD7766BRUZ-2
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7766BRUZ-2
- JLCPCB Part #
- C578512
- Package
- TSSOP-16
- Description
- -40℃~+105℃ 1 2.5V 24 32kHz SPI TSSOP-16 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.7160
10+
$14.9976
30+
$13.7541
100+
$12.6685
Related Products
Welcome back, may I help you?