
* Images are for reference only
AD7641BSTZRL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7641BSTZRL
- JLCPCB Part #
- C651318
- Package
- LQFP-48(7x7)
- Description
- -40℃~+85℃ 1 10ppm/℃ 18 2.5V 2MHz 3LSB 93.5dB Built-in Built-in Built-in SAR SPI、Parallel port Yes LQFP-48(7x7) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$79.3504
30+
$75.4172
Welcome back, may I help you?