
* Images are for reference only
LT3094IDD#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3094IDD#TRPBF
- JLCPCB Part #
- C670499
- Package
- DFN-12-EP(3x3)
- Description
- -40℃~+125℃ 0.8uVrms 0V~19.5V 1 2.35mA 20V 235mV@(500mA) 500mA 74dB@(1MHz) Adjustable Negative PG Pin、Over Current Protection、Over Temperature Protection、Enable DFN-12-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1375
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1313
In-stock Item Pricing
Qty Unit Price
1+
$7.5551
10+
$6.5582
30+
$5.9510
100+
$5.4421
Related Products
Welcome back, may I help you?