
* Images are for reference only
LT3088IDD#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3088IDD#PBF
- JLCPCB Part #
- C670410
- Package
- DFN-8-EP(3x3)
- Description
- -40℃~+125℃ 0V~34.5V 1 1.6V@(800mA) 36V 50.5uA 800mA Adjustable Over Current Protection Positive DFN-8-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 121
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4392
200+
$1.7179
500+
$1.6585
1000+
$1.6280
Related Products
Welcome back, may I help you?