
* Images are for reference only
AD561KN
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD561KN
- JLCPCB Part #
- C7455137
- Package
- PDIP-16
- Description
- 0.25LSB 0℃~+70℃ 1 10 250ns 4.5V~16.5V PDIP-16 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$147.0662
200+
$58.6807
496+
$56.7204
1000+
$55.7507
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?