
* Images are for reference only
HMC506LP4E
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC506LP4E
- JLCPCB Part #
- C1558211
- Package
- QFN-24-EP(4x4)
- Description
- 3V 7.8GHz~8.7GHz 77mA QFN-24-EP(4x4) Voltage Controlled Oscillators (VCOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.6013
5+
$25.0349
30+
$23.6717
Related Products
Welcome back, may I help you?