
* Images are for reference only
LT3086MPFE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3086MPFE#PBF
- JLCPCB Part #
- C670393
- Package
- TSSOP-16-EP
- Description
- -55℃~+125℃ 1 2.1A 330mV@(2.1A) 400mV~32V 40V 40uVrms 80dB@(100kHz) Adjustable Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable TSSOP-16-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 95
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$13.7944
10+
$13.1467
30+
$12.0236
100+
$11.0439
Related Products
Welcome back, may I help you?