
* Images are for reference only
ADM6315-29D2ARTZR7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM6315-29D2ARTZR7
- JLCPCB Part #
- C143936
- Package
- SOT-143
- Description
- -40℃~+125℃ 1 1V~5.5V 2.93V 20ms 5uA Active Low Manual reset input Open-drain Voltage monitor SOT-143 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$3.3587
10+
$3.2817
30+
$3.2303
100+
$3.1789
Related Products
Welcome back, may I help you?