
* Images are for reference only
LTC2945IUD-1#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2945IUD-1#TRPBF
- JLCPCB Part #
- C683695
- Package
- QFN-12-EP(3x3)
- Description
- -40℃~+85℃ 4V~80V QFN-12-EP(3x3) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0434
10+
$4.3183
30+
$3.8881
100+
$3.4515
500+
$3.2501
1000+
$3.1598
Welcome back, may I help you?