
* Images are for reference only
LT3083MPDF#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3083MPDF#PBF
- JLCPCB Part #
- C670362
- Package
- DFN-12-EP(4x4)
- Description
- -55℃~+125℃@(Tj) 0V~23V 1 23V 3A 85dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive DFN-12-EP(4x4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.7410
10+
$9.2457
30+
$8.3353
100+
$7.5716
Related Products
Welcome back, may I help you?