
* Images are for reference only
LT8362HDD#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8362HDD#PBF
- JLCPCB Part #
- C673765
- Package
- UDFN-10-EP(3x3)
- Description
- -40℃~+150℃@(TJ) 1 2.8V~60V 2A 2MHz 9uA Adjustable Boost Boost、SEPIC、Inverting Built-in UDFN-10-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 121
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$12.7249
10+
$12.3544
Related Products
Welcome back, may I help you?