
* Images are for reference only
HMC7911LP5E
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC7911LP5E
- JLCPCB Part #
- C605548
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+85℃ 14dB 18dB 320mA 4V~8V Assemble the vibration buffer、Frequency multiplication/division、I/Q quadrature mixing、Gain control QFN-32-EP(5x5) RF Modulators and Demodulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$57.5938
200+
$22.2891
500+
$21.5056
1000+
$21.1187
Related Products
Welcome back, may I help you?