
* Images are for reference only
LT3081MPFE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3081MPFE#PBF
- JLCPCB Part #
- C670333
- Package
- TSSOP-16-EP
- Description
- -55℃~+125℃ 0V~34.5V 1 1.5A 1.5V@(1.5A) 36V 50uA Adjustable Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TSSOP-16-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 95
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$27.4390
Welcome back, may I help you?