
* Images are for reference only
LT3070IUFD-1#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3070IUFD-1#TRPBF
- JLCPCB Part #
- C670280
- Package
- QFN-28-EP(4x5)
- Description
- -40℃~+125℃ 1 150mV@(5A) 3V 5A 66dB@(120Hz) 800mV Adjustable Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Reverse connection protection QFN-28-EP(4x5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1619
200+
$3.5465
500+
$3.4225
1000+
$3.3596
Related Products
Welcome back, may I help you?