
* Images are for reference only
MAX6301EPA+
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX6301EPA+
- JLCPCB Part #
- C1355025
- Package
- PDIP-8
- Description
- -40℃~+85℃@(TA) 1 1.22V 1V~5.5V 4ms Active Low Open Drain Power Supervisor Yes Yes PDIP-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5887
200+
$2.5507
500+
$2.4605
1000+
$2.4170
Welcome back, may I help you?