
* Images are for reference only
LT3060HTS8-3.3#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3060HTS8-3.3#TRMPBF
- JLCPCB Part #
- C670000
- Package
- TSOT-23-8
- Description
- -40℃~+150℃ 1 100mA 3.3V 30uVrms 45V 510mV@(100mA) 70dB@(120Hz) 80uA Fixed Over Current Protection、Over Temperature Protection Positive TSOT-23-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$5.5595
10+
$5.4358
30+
$5.3524
100+
$5.2689
Welcome back, may I help you?