
* Images are for reference only
LT3029IDE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3029IDE#PBF
- JLCPCB Part #
- C580003
- Package
- DFN-16-EP(3x4)
- Description
- -40℃~+125℃@(Tj) 1.215V~19.5V 2 20V 20uVrms 300mV@(500mA) 500mA 55uA 67dB@(120Hz) Adjustable Over Current Protection、Reverse connection protection、Thermal Shutdown Positive DFN-16-EP(3x4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 91
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$11.8190
10+
$11.2711
30+
$10.3221
100+
$9.4939
Welcome back, may I help you?