
* Images are for reference only
LT3501IFE#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3501IFE#TRPBF
- JLCPCB Part #
- C670779
- Package
- HTSSOP-20-EP
- Description
- -40℃~+125℃@(TJ) 1.5MHz 2 3.1V~25V 3A Buck Buck Built-in HTSSOP-20-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9863
10+
$4.2696
30+
$3.8428
100+
$3.4128
500+
$3.2147
1000+
$3.1245
Related Products
Welcome back, may I help you?