
* Images are for reference only
AD7714ARSZ-5
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7714ARSZ-5
- JLCPCB Part #
- C651459
- Package
- SSOP-28-208mil
- Description
- -40℃~+85℃ 1MHz~2.4576MHz 2.5V 24 3 5V 5uA External、Built-in SPI Sigma-Delta Support Yes SSOP-28-208mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 47
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$35.9886
Related Products
Welcome back, may I help you?