
* Images are for reference only
LT3013MPFE#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3013MPFE#TRPBF
- JLCPCB Part #
- C666246
- Package
- TSSOP-16-EP
- Description
- -40℃~+125℃ 1 1.24V~60V 250mA 620mV@(250mA) 75dB@(120Hz) 80V Adjustable Over Current Protection、Over Temperature Protection Positive TSSOP-16-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.3286
200+
$4.7716
500+
$4.6030
1000+
$4.5211
Welcome back, may I help you?