
* Images are for reference only
ADP5589ACPZ-02-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP5589ACPZ-02-R7
- JLCPCB Part #
- C659314
- Package
- LFCSP-24
- Description
- -40℃~+85℃ 1.65V~3.6V 19 1MHz I2C Interrupt Output Open-drain Reset function、Keyboard matrix scanning、PWMOptocouplers LFCSP-24 I/O Expanders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3788
10+
$1.1437
30+
$1.0132
100+
$0.8666
500+
$0.8022
1500+
$0.7732
Welcome back, may I help you?