
* Images are for reference only
LT1965EMS8E-1.8#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1965EMS8E-1.8#PBF
- JLCPCB Part #
- C665793
- Package
- MSOP-8-EP
- Description
- -40℃~+125℃ 1 1.1A 1.8V 20V 490mV@(1.1A) 75dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive MSOP-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$3.6747
10+
$3.5960
30+
$3.5430
100+
$3.1752
Related Products
Welcome back, may I help you?