
* Images are for reference only
LTC3772EDDB#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3772EDDB#TRPBF
- JLCPCB Part #
- C685925
- Package
- DFN-8-EP(2x3)
- Description
- -40℃~+85℃@(TA) 1 2.75V~9.8V 550kHz Buck Buck External No DFN-8-EP(2x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3938
10+
$2.0310
30+
$1.8030
100+
$1.5702
500+
$1.4659
1000+
$1.4209
Welcome back, may I help you?