
* Images are for reference only
LT1765EFE#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1765EFE#TRPBF
- JLCPCB Part #
- C579861
- Package
- TSSOP-16-EP
- Description
- 0℃~+125℃@(TJ) 1 1.25MHz 3A 3V~25V Adjustable Buck Buck Built-in TSSOP-16-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.3070
200+
$3.6013
500+
$3.4756
1000+
$3.4128
Related Products
Welcome back, may I help you?