
* Images are for reference only
HMC356LP3
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC356LP3
- JLCPCB Part #
- C3188166
- Package
- QFN-16(3x3)
- Description
- 104mA 17dB 1dB 350MHz~550MHz 5V QFN-16(3x3) Low Noise Amplifiers (LNA) - RF ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.7202
200+
$17.3071
500+
$16.6980
1000+
$16.3983
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?